TSX-3225 26.0000MF10Y-CC6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,52644 €
Datasheet
TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 26.0000MF10Y-CC6

DigiKey Part Number
TSX-322526.0000MF10Y-CC6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 26.0000MF10Y-CC6
Description
CRYSTAL 26.0000MHZ 8.7PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8.7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 26.0000MF10Y-CC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8.7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.