Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 16.0000MF10U-B | |
|---|---|
DigiKey Part Number | TSX-322516.0000MF10U-B-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 16.0000MF10U-B |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 16.0000MF10U-B Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Strip | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 16.0000MF10P-W | EPSON | 0 | TSX-322516.0000MF10P-W-ND | 0,52190 € | Similar |
| TSX-3225 16.0000MF10U-B0 | EPSON | 19 600 | SER4370CT-ND | 0,33000 € | Parametric Equivalent |
| TSX-3225 16.0000MF10U-B3 | EPSON | 0 | SER4371CT-ND | 0,70000 € | Parametric Equivalent |
| TSX-3225 16.0000MF10U-B6 | EPSON | 0 | TSX-322516.0000MF10U-B6-ND | 0,19228 € | Parametric Equivalent |
| TSX-3225 16.0000MF10Z-B | EPSON | 0 | TSX-322516.0000MF10Z-B-ND | 0,52190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52190 € | 52,19 € |
| Unit Price without VAT: | 0,52190 € |
|---|---|
| Unit Price with VAT: | 0,62628 € |


