Parametric Equivalent
Parametric Equivalent

TG5032SFN 20.0000M-FAGNDA3 | |
|---|---|
DigiKey Part Number | 114-TG5032SFN20.0000M-FAGNDA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG5032SFN 20.0000M-FAGNDA3 |
Description | XTAL OSC TCXO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.375V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 3.63V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG5032SFN 20.0000M-FAGNDA0 | EPSON | 0 | 114-TG5032SFN20.0000M-FAGNDA0TR-ND | 6,43799 € | Parametric Equivalent |
| TG5032SFN 20.0000M-FAGNDAX | EPSON | 0 | 114-TG5032SFN20.0000M-FAGNDAX-ND | 15,34410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,34408 € | 3 836,02 € |
| Unit Price without VAT: | 15,34408 € |
|---|---|
| Unit Price with VAT: | 18,41290 € |


