
TG2520SMN 30.0000M-MCGNNM0 | |
---|---|
DigiKey Part Number | 114-TG2520SMN30.0000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN30.0000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN30.0000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 30.0000M-MCGNNM0 |
Description | XTAL OSC TCXO 30.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,54400 € | 5,44 € |
25 | 0,51440 € | 12,86 € |
50 | 0,49280 € | 24,64 € |
100 | 0,47250 € | 47,25 € |
250 | 0,44684 € | 111,71 € |
500 | 0,42836 € | 214,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,41064 € | 410,64 € |
2 000 | 0,39366 € | 787,32 € |
3 000 | 0,38405 € | 1 152,15 € |
5 000 | 0,37230 € | 1 861,50 € |
7 000 | 0,36475 € | 2 553,25 € |
10 000 | 0,35692 € | 3 569,20 € |
12 000 | 0,35299 € | 4 235,88 € |
24 000 | 0,33843 € | 8 122,32 € |
25 000 | 0,33759 € | 8 439,75 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,75600 € |