TG2520SMN 27.6000M-MCGNNMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,40686 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 383
Unit Price: 3,07000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,38052 €
Datasheet
27.6 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 27.6000M-MCGNNMB

DigiKey Part Number
114-TG2520SMN27.6000M-MCGNNMB-ND
Manufacturer
Manufacturer Product Number
TG2520SMN 27.6000M-MCGNNMB
Description
XTAL OSC TCXO 27.6000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.6 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±500ppb
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.8mA
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Base Product Number
Voltage - Supply
2.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG2520SMN 27.6000M-MCGNNM0EPSON0114-TG2520SMN27.6000M-MCGNNM0TR-ND0,40686 €Parametric Equivalent
TG2520SMN 27.6000M-MCGNNM3EPSON383114-TG2520SMN27.6000M-MCGNNM3CT-ND3,07000 €Parametric Equivalent
TG2520SMN 27.6000M-MCGNNM5EPSON0114-TG2520SMN27.6000M-MCGNNM5TR-ND0,38052 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,32320 €116,16 €
Unit Price without VAT:2,32320 €
Unit Price with VAT:2,78784 €