
TG2520SMN 27.0000M-ECGNNM3 | |
---|---|
DigiKey Part Number | 114-TG2520SMN27.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN27.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN27.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 27.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 27.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,98000 € | 2,98 € |
10 | 2,58600 € | 25,86 € |
25 | 2,44600 € | 61,15 € |
50 | 2,34480 € | 117,24 € |
100 | 2,24800 € | 224,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,12596 € | 531,49 € |
500 | 2,03822 € | 1 019,11 € |
750 | 1,98860 € | 1 491,45 € |
1 250 | 1,92784 € | 2 409,80 € |
1 750 | 1,88886 € | 3 305,51 € |
2 500 | 1,84844 € | 4 621,10 € |
3 000 | 1,82811 € | 5 484,33 € |
Unit Price without VAT: | 2,98000 € |
---|---|
Unit Price with VAT: | 3,57600 € |