Parametric Equivalent

TG2520SMN 26.0000M-TCGNNMB | |
|---|---|
DigiKey Part Number | 114-TG2520SMN26.0000M-TCGNNMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 26.0000M-TCGNNMB |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520SMN 26.0000M-TCGNNM0 | EPSON | 0 | 114-TG2520SMN26.0000M-TCGNNM0TR-ND | 0,40686 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,32320 € | 116,16 € |
| Unit Price without VAT: | 2,32320 € |
|---|---|
| Unit Price with VAT: | 2,78784 € |


