Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 16.3690M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN16.3690M-MCGNNM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 16.3690M-MCGNNM3 |
Description | XTAL OSC TCXO 16.3690MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.369 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 2.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520SMN 16.3690M-MCGNNM0 | EPSON | 0 | 114-TG2520SMN16.3690M-MCGNNM0TR-ND | 0,40686 € | Parametric Equivalent |
| TG2520SMN 16.3690M-MCGNNM5 | EPSON | 0 | 114-TG2520SMN16.3690M-MCGNNM5TR-ND | 0,38052 € | Parametric Equivalent |
| TG2520SMN 16.3690M-MCGNNMB | EPSON | 0 | 114-TG2520SMN16.3690M-MCGNNMB-ND | 2,32320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,36400 € | 591,00 € |
| Unit Price without VAT: | 2,36400 € |
|---|---|
| Unit Price with VAT: | 2,83680 € |


