
| TG2520SMN 16.0000M-MCGNNM3 | |
|---|---|
| DigiKey Part Number | 114-TG2520SMN16.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN16.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN16.0000M-MCGNNM3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TG2520SMN 16.0000M-MCGNNM3 | 
| Description | XTAL OSC TCXO 16.0000MHZ SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 16 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 16 MHz | |
| Function | - | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 1.7V ~ 3.63V | |
| Frequency Stability | ±500ppb | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 1.5mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Current - Supply (Disable) (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,97000 € | 2,97 € | 
| 10 | 2,58500 € | 25,85 € | 
| 25 | 2,44480 € | 61,12 € | 
| 50 | 2,34360 € | 117,18 € | 
| 100 | 2,24660 € | 224,66 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 2,12472 € | 531,18 € | 
| 500 | 2,03704 € | 1 018,52 € | 
| 750 | 1,98744 € | 1 490,58 € | 
| 1 250 | 1,92672 € | 2 408,40 € | 
| 1 750 | 1,88776 € | 3 303,58 € | 
| 2 500 | 1,84736 € | 4 618,40 € | 
| 3 000 | 1,82704 € | 5 481,12 € | 
| Unit Price without VAT: | 2,97000 € | 
|---|---|
| Unit Price with VAT: | 3,56400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France