Parametric Equivalent
Parametric Equivalent

TG2520CEN 38.4000M-KFGNNMB | |
|---|---|
DigiKey Part Number | 114-TG2520CEN38.4000M-KFGNNMB-ND |
Manufacturer | |
Manufacturer Product Number | TG2520CEN 38.4000M-KFGNNMB |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO CMOS Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520CEN 38.4000M-KFGNNM0 | EPSON | 0 | 114-TG2520CEN38.4000M-KFGNNM0TR-ND | 1,73293 € | Parametric Equivalent |
| TG2520CEN 38.4000M-KFGNNM3 | EPSON | 0 | 114-TG2520CEN38.4000M-KFGNNM3TR-ND | 3,85744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,25400 € | 212,70 € |
| Unit Price without VAT: | 4,25400 € |
|---|---|
| Unit Price with VAT: | 5,10480 € |


