200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050VAN 200.000000M-KEGA3

DigiKey Part Number
114-SG7050VAN200.000000M-KEGA3TR-ND - Tape & Reel (TR)
114-SG7050VAN200.000000M-KEGA3CT-ND - Cut Tape (CT)
114-SG7050VAN200.000000M-KEGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050VAN 200.000000M-KEGA3
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,18000 €5,18 €
104,49900 €44,99 €
254,25440 €106,36 €
504,07860 €203,93 €
1003,91000 €391,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,69816 €924,54 €
5003,54570 €1 772,85 €
7503,45952 €2 594,64 €
1 2503,35401 €4 192,51 €
1 7503,28633 €5 751,08 €
2 5003,21612 €8 040,30 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,21600 €