
SG7050CCN 4.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER4018TR-ND - Tape & Reel (TR) SER4018CT-ND - Cut Tape (CT) SER4018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 4.000000M-HJGA3 |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,10120 € | 52,53 € |
| 50 | 2,01420 € | 100,71 € |
| 100 | 1,93100 € | 193,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,82612 € | 456,53 € |
| 500 | 1,75072 € | 875,36 € |
| 750 | 1,70808 € | 1 281,06 € |
| 1 250 | 1,65586 € | 2 069,83 € |
| 1 750 | 1,62238 € | 2 839,16 € |
| 2 500 | 1,58762 € | 3 969,05 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,07200 € |

