SG7050CCN 3.579545M-HJGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 1,20000 €
Datasheet
4-SMD;NoLead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CCN 3.579545M-HJGA0

DigiKey Part Number
114-SG7050CCN3.579545M-HJGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050CCN 3.579545M-HJGA0
Description
XTAL OSC XO 3.579545MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.579545 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
3.579545 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
10mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,83099 €830,99 €
Manufacturers Standard Package
Unit Price without VAT:0,83099 €
Unit Price with VAT:0,99719 €