
SG7050CAN 24.000000M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN24.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG7050CAN24.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG7050CAN24.000000M-TJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 24.000000M-TJGA0 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,99640 € | 24,91 € |
| 50 | 0,95520 € | 47,76 € |
| 100 | 0,91560 € | 91,56 € |
| 250 | 0,86592 € | 216,48 € |
| 500 | 0,83008 € | 415,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55503 € | 555,03 € |
| 2 000 | 0,53209 € | 1 064,18 € |
| 3 000 | 0,51912 € | 1 557,36 € |
| 5 000 | 0,50323 € | 2 516,15 € |
| 7 000 | 0,49304 € | 3 451,28 € |
| 10 000 | 0,48247 € | 4 824,70 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

