
SG7050CAN 20.000000M-TJGAB | |
|---|---|
DigiKey Part Number | SER4398-ND |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 20.000000M-TJGAB |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,16200 € | 21,62 € |
| 25 | 2,04440 € | 51,11 € |
| 50 | 1,95980 € | 97,99 € |
| 100 | 1,87890 € | 187,89 € |
| 250 | 1,77692 € | 444,23 € |
| 500 | 1,70348 € | 851,74 € |
| 1 000 | 1,63319 € | 1 633,19 € |
| 2 500 | 1,54479 € | 3 861,98 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,98800 € |

