SG3225VAN 98.304000M-KEGA6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,80264 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 4,54264 €
Datasheet
98.304 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VAN 98.304000M-KEGA6

DigiKey Part Number
114-SG3225VAN98.304000M-KEGA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VAN 98.304000M-KEGA6
Description
XTAL OSC XO 98.304000MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
98.304 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±30ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
30mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
20mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225VAN 98.304000M-KEGA0EPSON0114-SG3225VAN98.304000M-KEGA0TR-ND1,80264 €Parametric Equivalent
SG3225VAN 98.304000M-KEGA3EPSON0SER3936TR-ND4,54264 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,80264 €3 605,28 €
Manufacturers Standard Package
Unit Price without VAT:1,80264 €
Unit Price with VAT:2,16317 €