SG3225EEN 156.250000M-DJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,30061 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 406
Unit Price: 16,90000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,30062 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,30061 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 12,62688 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,30062 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 14,12500 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,69803 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,69803 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,11118 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,11118 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 5,08100 €
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 8,42000 €
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 5,59000 €
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 156.250000M-DJGAB

DigiKey Part Number
114-SG3225EEN156.250000M-DJGAB-ND
Manufacturer
Manufacturer Product Number
SG3225EEN 156.250000M-DJGAB
Description
XTAL OSC XO 156.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225EEN 156.250000M-DJGA0EPSON0114-SG3225EEN156.250000M-DJGA0TR-ND5,30061 €Parametric Equivalent
SG3225EEN 156.250000M-DJGA3EPSON406114-SG3225EEN156.250000M-DJGA3CT-ND16,90000 €Parametric Equivalent
SG3225EEN 156.250000M-DJGA6EPSON0114-SG3225EEN156.250000M-DJGA6TR-ND5,30062 €Parametric Equivalent
SG3225EEN 156.250000M-DJHA0EPSON0114-SG3225EEN156.250000M-DJHA0TR-ND5,30061 €Parametric Equivalent
SG3225EEN 156.250000M-DJHA3EPSON0114-SG3225EEN156.250000M-DJHA3TR-ND12,62688 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,12500 €141,25 €
Unit Price without VAT:14,12500 €
Unit Price with VAT:16,95000 €