Parametric Equivalent

SG2520VHN 156.2500M-DCHPZAB | |
|---|---|
DigiKey Part Number | 114-SG2520VHN156.2500M-DCHPZAB-ND |
Manufacturer | |
Manufacturer Product Number | SG2520VHN 156.2500M-DCHPZAB |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG2520VHN 156.2500M-DCHPZA6 | EPSON | 0 | 114-SG2520VHN156.2500M-DCHPZA6TR-ND | 12,42533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,73700 € | 177,37 € |
| Unit Price without VAT: | 17,73700 € |
|---|---|
| Unit Price with VAT: | 21,28440 € |


