
SG-8018CE 4.9152M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CE4.9152M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CE4.9152M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CE4.9152M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CE 4.9152M-TJHPA3 |
Description | XTAL OSC XO 4.9152MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CE 4.9152M-TJHPA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.9152 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,76840 € | 19,21 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,70610 € | 70,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66768 € | 166,92 € |
| 500 | 0,64006 € | 320,03 € |
| 750 | 0,62443 € | 468,32 € |
| 1 250 | 0,60530 € | 756,62 € |
| 1 750 | 0,59303 € | 1 037,80 € |
| 2 500 | 0,58030 € | 1 450,75 € |
| 3 000 | 0,57390 € | 1 721,70 € |
| 6 000 | 0,55021 € | 3 301,26 € |
| 6 250 | 0,54884 € | 3 430,25 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

