
FC-135R 32.7680KF-AC0 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KF-AC0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KF-AC0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KF-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KF-AC0 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,40032 € | 100,08 € |
| 500 | 0,38374 € | 191,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36788 € | 367,88 € |
| 2 000 | 0,35267 € | 705,34 € |
| 3 000 | 0,34406 € | 1 032,18 € |
| 5 000 | 0,33353 € | 1 667,65 € |
| 7 000 | 0,32676 € | 2 287,32 € |
| 10 000 | 0,31975 € | 3 197,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

