SG-210STF 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 24.0000ML3

DigiKey Part Number
SER4323TR-ND - Tape & Reel (TR)
SER4323CT-ND - Cut Tape (CT)
SER4323DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 24.0000ML3
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.7µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,77400 €17,74 €
251,67680 €41,92 €
501,60760 €80,38 €
1001,54120 €154,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,45752 €364,38 €
5001,39728 €698,64 €
7501,36323 €1 022,42 €
1 2501,32154 €1 651,92 €
1 7501,29479 €2 265,88 €
2 5001,26704 €3 167,60 €
3 0001,25310 €3 759,30 €
6 0001,20149 €7 208,94 €
6 2501,19852 €7 490,75 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,44800 €