
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Driver | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 6,87167 € | 3 298,40 € |
Unit Price without VAT: | 6,87167 € |
---|---|
Unit Price with VAT: | 8,24600 € |