
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Controller | |
Applications | Video Display | |
Standards | NTSC, PAL | |
Control Interface | Serial | |
Voltage - Supply | 1.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-QFP15 (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,34787 € | 5 713,08 € |
| Unit Price without VAT: | 6,34787 € |
|---|---|
| Unit Price with VAT: | 7,61744 € |

