
S1C17M23F001100 | |
|---|---|
DigiKey Part Number | 114-S1C17M23F001100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17M23F001100 |
Description | IC MCU 16BIT 32KB FLASH 24SQFN4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 21MHz 32KB (32K x 8) FLASH 24-SQFN4 (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor S1C17 | Operating Temperature -40°C ~ 85°C |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 21MHz | Supplier Device Package 24-SQFN4 (4x4) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, Voltage Detect, WDT | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 1,25649 € | 1 231,36 € |
| Unit Price without VAT: | 1,25649 € |
|---|---|
| Unit Price with VAT: | 1,50779 € |

