RX-8571SA:B PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 680
Unit Price: 0,92000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 16B I2C 14-SOIC (0.197", 5.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8571SA:B PURE SN

DigiKey Part Number
RX-8571SA:BPURESN-ND
Manufacturer
Manufacturer Product Number
RX-8571SA:B PURE SN
Description
IC RTC CLK/CALENDAR I2C 14SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 16B I2C 14-SOIC (0.197", 5.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
16B
Manufacturer
EPSON
Interface
I2C
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Bulk
Current - Timekeeping (Max)
0.4µA @ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
14-SOIC (0.197", 5.00mm Width)
Features
Alarm, SRAM
Supplier Device Package
14-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU9873NUX-TTRRohm Semiconductor680BU9873NUX-TTRCT-ND0,92000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
252,66520 €66,63 €
Manufacturers Standard Package
Unit Price without VAT:2,66520 €
Unit Price with VAT:3,19824 €