Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8035SA:B3 PURE SN

DigiKey Part Number
SER3803TR-ND - Tape & Reel (TR)
SER3803CT-ND - Cut Tape (CT)
SER3803DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX-8035SA:B3 PURE SN
Description
IC RTC TIME EVENT REC I2C 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
RX-8035SA:B3 PURE SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.4V ~ 5.5V
Voltage - Supply, Battery
1V ~ 5.5V
Current - Timekeeping (Max)
2.5µA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,22000 €6,22 €
104,79400 €47,94 €
254,43760 €110,94 €
1004,04550 €404,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,85864 €964,66 €
5003,74604 €1 873,02 €
7503,68963 €2 767,22 €
1 2503,62714 €4 533,93 €
1 7503,59061 €6 283,57 €
Manufacturers Standard Package
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,46400 €