307.2 kHz ±50ppm Crystal 12.5pF 4-SOJ, 2.29mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-406 307.2000KB-A3:ROHS

DigiKey Part Number
MC-406307.2000KB-A3:ROHS-ND
Manufacturer
Manufacturer Product Number
MC-406 307.2000KB-A3:ROHS
Description
CRYSTAL 307.2000KHZ 12.5PF SMD
Customer Reference
Detailed Description
307.2 kHz ±50ppm Crystal 12.5pF 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
307.2 kHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types