Similar

MC-156 32.7680KA-A3: ROHS | |
|---|---|
DigiKey Part Number | MC-15632.7680KA-A3:ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-156 32.7680KA-A3: ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.280" L x 0.098" W (7.10mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.059" (1.50mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-135 32.7680KA-A5 | EPSON | 1 764 | SER4103CT-ND | 0,40000 € | Similar |


