32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-A0:PURE SN

DigiKey Part Number
SER4090TR-ND - Tape & Reel (TR)
SER4090CT-ND - Cut Tape (CT)
SER4090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-A0:PURE SN
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (6.7x1.5)
Frequency
32.768 kHz
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,48700 €4,87 €
250,46080 €11,52 €
500,44160 €22,08 €
1000,42330 €42,33 €
2500,40032 €100,08 €
5000,38374 €191,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,36788 €367,88 €
2 0000,35267 €705,34 €
3 0000,34406 €1 032,18 €
5 0000,33353 €1 667,65 €
7 0000,32676 €2 287,32 €
10 0000,31975 €3 197,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €