Similar

MA-506 6.0000M-G0: ROHS | |
|---|---|
DigiKey Part Number | SER4297TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA-506 6.0000M-G0: ROHS |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 6 MHz ±50ppm Crystal 20pF 80 Ohms 4-SOJ, 3.30mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MA-506 6.0000M-G0: ROHS Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SOJ |
Frequency Stability ±30ppm | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC8AQCCMC6.0-T1 | Fox Electronics | 1 288 | 631-FC8AQCCMC6.0-T1CT-ND | 1,50000 € | Similar |


