
MA-506 4.0960M-C: ROHS | |
|---|---|
DigiKey Part Number | MA-5064.0960M-C:ROHS-ND |
Manufacturer | |
Manufacturer Product Number | MA-506 4.0960M-C: ROHS |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.096 MHz ±50ppm Crystal 18pF 150 Ohms 4-SOJ, 3.30mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MA-506 4.0960M-C: ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |

