Similar
Direct



Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SOJ |
Frequency Stability ±30ppm | Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 16.0000MB-C3 | EPSON | 12 593 | SER3686CT-ND | 0,89000 € | Similar |
| ECS-160-18-7SX-TR | ECS Inc. | 2 122 | XC2021-1-ND | 3,16000 € | Direct |



