
FC-135R 32.7680KA-E3 | |
|---|---|
DigiKey Part Number | SER4074TR-ND - Tape & Reel (TR) SER4074CT-ND - Cut Tape (CT) SER4074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-E3 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,89400 € | 22,35 € |
| 50 | 0,85720 € | 42,86 € |
| 100 | 0,82170 € | 82,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77700 € | 194,25 € |
| 500 | 0,74490 € | 372,45 € |
| 750 | 0,72672 € | 545,04 € |
| 1 250 | 0,70446 € | 880,57 € |
| 1 750 | 0,69019 € | 1 207,83 € |
| 2 500 | 0,67537 € | 1 688,42 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |






