32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-AG3

DigiKey Part Number
SER4073TR-ND - Tape & Reel (TR)
SER4073CT-ND - Cut Tape (CT)
SER4073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-AG3
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,96300 €19,63 €
251,85600 €46,40 €
501,77960 €88,98 €
1001,70590 €170,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,61332 €403,33 €
5001,54666 €773,33 €
7501,50899 €1 131,74 €
1 2501,46286 €1 828,58 €
1 7501,43326 €2 508,20 €
2 5001,40255 €3 506,38 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,71200 €