
FA-238V 15.36M-J0NNYY70RGB | |
|---|---|
DigiKey Part Number | 114-FA-238V15.36M-J0NNYY70RGB-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 15.36M-J0NNYY70RGB |
Description | CRYSTAL 15.36MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.36 MHz ±20ppm Crystal 18pF 70 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 15.36 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40270 € | 140,27 € |
| Unit Price without VAT: | 1,40270 € |
|---|---|
| Unit Price with VAT: | 1,68324 € |

