40 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 40.0000MB-C

DigiKey Part Number
FA-23840.0000MB-C-ND
Manufacturer
Manufacturer Product Number
FA-238 40.0000MB-C
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 40.0000MB-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,77300 €7,73 €
250,73040 €18,26 €
500,70020 €35,01 €
1000,67120 €67,12 €
2500,63472 €158,68 €
5000,60848 €304,24 €
1 0000,58332 €583,32 €
2 5000,55167 €1 379,17 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,06800 €