
FA-238 24.0000MB50X-K0 | |
|---|---|
DigiKey Part Number | 114-FA-23824.0000MB50X-K0TR-ND - Tape & Reel (TR) 114-FA-23824.0000MB50X-K0CT-ND - Cut Tape (CT) 114-FA-23824.0000MB50X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 24.0000MB50X-K0 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 24.0000MB50X-K0 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,33170 € | 33,17 € |
| 250 | 0,31368 € | 78,42 € |
| 500 | 0,30072 € | 150,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24746 € | 247,46 € |
| 2 000 | 0,23722 € | 474,44 € |
| 3 000 | 0,23143 € | 694,29 € |
| 5 000 | 0,22434 € | 1 121,70 € |
| 7 000 | 0,21979 € | 1 538,53 € |
| 10 000 | 0,21506 € | 2 150,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

