Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 32.0000MF12Y-W | |
|---|---|
DigiKey Part Number | FA-20H32.0000MF12Y-W-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 32.0000MF12Y-W |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 32.0000MF12Y-W Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±12ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 32.0000MF12Y-W0 | EPSON | 924 | 114-FA-20H32.0000MF12Y-W0CT-ND | 0,54000 € | Parametric Equivalent |
| FA-20H 32.0000MF12Y-W3 | EPSON | 335 | SER4044CT-ND | 1,11000 € | Parametric Equivalent |
| FA-20H 32.0000MF12Y-W5 | EPSON | 0 | FA-20H32.0000MF12Y-W5-ND | 0,30902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83430 € | 83,43 € |
| Unit Price without VAT: | 0,83430 € |
|---|---|
| Unit Price with VAT: | 1,00116 € |


