Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 25.0000MF20X-G | |
|---|---|
DigiKey Part Number | 114-FA-20H25.0000MF20X-G-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.0000MF20X-G |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 25 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 20pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 25.0000MF20X-G0 | EPSON | 0 | 114-FA-20H25.0000MF20X-G0TR-ND | 0,32963 € | Parametric Equivalent |
| FA-20H 25.0000MF20X-G3 | EPSON | 0 | 114-FA-20H25.0000MF20X-G3TR-ND | 0,79352 € | Parametric Equivalent |
| FA-20H 25.0000MF20X-G5 | EPSON | 0 | 114-FA-20H25.0000MF20X-G5TR-ND | 0,33181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83430 € | 83,43 € |
| Unit Price without VAT: | 0,83430 € |
|---|---|
| Unit Price with VAT: | 1,00116 € |


