FA-128 27.0000MF18X-W5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,68500 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,23366 €
Datasheet
27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 27.0000MF18X-W5

DigiKey Part Number
114-FA-12827.0000MF18X-W5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 27.0000MF18X-W5
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±18ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 27.0000MF18X-WEPSON0114-FA-12827.0000MF18X-W-ND0,68500 €Parametric Equivalent
FA-128 27.0000MF18X-W0EPSON0114-FA-12827.0000MF18X-W0TR-ND0,23366 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21853 €655,59 €
Manufacturers Standard Package
Unit Price without VAT:0,21853 €
Unit Price with VAT:0,26224 €