
OCI-480 ID1450-X-T | |
|---|---|
DigiKey Part Number | 5242-OCI-480ID1450-X-TTR-ND - Tape & Reel (TR) 5242-OCI-480ID1450-X-TCT-ND - Cut Tape (CT) 5242-OCI-480ID1450-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCI-480 ID1450-X-T |
Description | SWIR EMITTER 1450NM SMD GLOB TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 1450nm (1400nm ~ 1500nm) 1.3V 1A 21mW/sr @ 350mA 140° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 21mW/sr @ 350mA | |
Wavelength | 1450nm (1400nm ~ 1500nm) | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,05000 € | 34,05 € |
| 10 | 27,84300 € | 278,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,26100 € | 2 426,10 € |
| 200 | 23,51925 € | 4 703,85 € |
| 300 | 23,13993 € | 6 941,98 € |
| Unit Price without VAT: | 34,05000 € |
|---|---|
| Unit Price with VAT: | 40,86000 € |


