
B88069X8350B502 | |
|---|---|
DigiKey Part Number | 495-76513-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8350B502 |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8350B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91800 € | 9,59 € |
| 10 | 1,77100 € | 17,71 € |
| 50 | 1,46920 € | 73,46 € |
| 100 | 1,35520 € | 135,52 € |
| 250 | 1,21760 € | 304,40 € |
| 500 | 1,12234 € | 561,17 € |
| 1 000 | 1,03403 € | 1 034,03 € |
| 5 000 | 0,93360 € | 4 668,00 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,77200 € |

