B85121A1104C160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 66,09000 €
Datasheet
B85121A1104C160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B85121A1104C160

DigiKey Part Number
495-4504-ND
Manufacturer
Manufacturer Product Number
B85121A1104C160
Description
CAP FEEDTHRU 0.1UF 160V AXIAL
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 160V 16 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
160V
Current
16 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-40°C ~ 85°C
Insertion Loss
60dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.630" Dia x 1.181" L (16.00mm x 30.00mm)
Height (Max)
-
Thread Size
M10x0.75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes