Single Phase EMC/EMI Line Filter 20 A 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0020R000

DigiKey Part Number
495-77129-ND
Manufacturer
Manufacturer Product Number
B84142A0020R000
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84142A0020R000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cULus, ENEC
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,22000 €63,22 €
1649,49250 €791,88 €
3247,92406 €1 533,57 €
Unit Price without VAT:63,22000 €
Unit Price with VAT:75,86400 €