B82794C0106N465
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82794C0686N465

DigiKey Part Number
495-B82794C0686N465TR-ND - Tape & Reel (TR)
495-B82794C0686N465CT-ND - Cut Tape (CT)
495-B82794C0686N465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82794C0686N465
Description
CMC 68MH 200MA 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 3.4Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82794C0686N465 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
68 mH @ 10 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
3.4Ohm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max)
0.425" (10.80mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 301
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,60600 €26,06 €
252,41080 €60,27 €
502,27280 €113,64 €
1002,14310 €214,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,88392 €470,98 €
5001,77664 €888,32 €
7501,71849 €1 288,87 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,80400 €