
B82789C0223N002 | |
---|---|
DigiKey Part Number | 495-5752-2-ND - Tape & Reel (TR) 495-5752-1-ND - Cut Tape (CT) 495-5752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0223N002 |
Description | CMC 22UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0223N002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 € | 1,14 € |
10 | 0,93500 € | 9,35 € |
25 | 0,86520 € | 21,63 € |
50 | 0,81540 € | 40,77 € |
100 | 0,76880 € | 76,88 € |
250 | 0,71132 € | 177,83 € |
500 | 0,67340 € | 336,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,55606 € | 1 390,15 € |
5 000 | 0,55017 € | 2 750,85 € |
Unit Price without VAT: | 1,14000 € |
---|---|
Unit Price with VAT: | 1,36800 € |