
B82794C0686N465 | |
|---|---|
DigiKey Part Number | 495-B82794C0686N465TR-ND - Tape & Reel (TR) 495-B82794C0686N465CT-ND - Cut Tape (CT) 495-B82794C0686N465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82794C0686N465 |
Description | CMC 68MH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 3.4Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82794C0686N465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 3.4Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.524" W (14.50mm x 13.30mm) | |
Height (Max) | 0.425" (10.80mm) | |
Package / Case | Horizontal, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,60600 € | 26,06 € |
| 25 | 2,41080 € | 60,27 € |
| 50 | 2,27280 € | 113,64 € |
| 100 | 2,14310 € | 214,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88392 € | 470,98 € |
| 500 | 1,77664 € | 888,32 € |
| 750 | 1,71849 € | 1 288,87 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,80400 € |

