
B82442T1474K050 | |
|---|---|
DigiKey Part Number | 495-B82442T1474K050TR-ND - Tape & Reel (TR) 495-B82442T1474K050CT-ND - Cut Tape (CT) 495-B82442T1474K050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1474K050 |
Description | FIXED IND 470UH 240MA 4.73 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 240 mA 4.73Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1474K050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.73Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,76360 € | 19,09 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,67880 € | 67,88 € |
| 250 | 0,62800 € | 157,00 € |
| 500 | 0,59216 € | 296,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,48817 € | 732,25 € |
| 3 000 | 0,46039 € | 1 381,17 € |
| 4 500 | 0,45427 € | 2 044,22 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |


