


MLF2012E100MTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012E100MTD25TR-ND - Tape & Reel (TR) 445-MLF2012E100MTD25CT-ND - Cut Tape (CT) 445-MLF2012E100MTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E100MTD25 |
Description | FIXED IND 10UH 15MA 800 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 15 mA 800mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E100MTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 50 @ 2MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,09480 € | 9,48 € |
| 250 | 0,08776 € | 21,94 € |
| 500 | 0,08272 € | 41,36 € |
| 1 000 | 0,07799 € | 77,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07143 € | 142,86 € |
| 4 000 | 0,06735 € | 269,40 € |
| 6 000 | 0,06507 € | 390,42 € |
| 10 000 | 0,06232 € | 623,20 € |
| 14 000 | 0,06057 € | 847,98 € |
| 20 000 | 0,05876 € | 1 175,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

