
B82476B1334M100 | |
|---|---|
DigiKey Part Number | 495-5837-2-ND - Tape & Reel (TR) 495-5837-1-ND - Cut Tape (CT) 495-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1334M100 |
Description | FIXED IND 330UH 650MA 810 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 650 mA 810mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1334M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 810mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,57880 € | 14,47 € |
| 50 | 0,54580 € | 27,29 € |
| 100 | 0,51460 € | 51,46 € |
| 250 | 0,47612 € | 119,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,43436 € | 325,77 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

